RBC24DCMH-S288

Heilind Number:SULRBC24DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCMH-S288

Detailed Description

This PPS & Phosphor Bronze Board-To-Board PCB Connector, with SKU RBC24DCMH-S288, offers a reliable and high-performance solution for your connectivity needs. Featuring a female gender with two rows and a clearance hole mount type, it ensures easy and secure installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its hairpin contact type and straddle orientation further enhance its functionality. With 48 positions and a tail length of 13.84mm, it enables efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. This connector, with a compact height of 15.49mm and width of 9.4mm, is space-efficient on PCBs. The termination plating of matte tin ensures reliable performance. Part of the hi_rel category, it meets stringent quality standards, making it a dependable choice for your projects.