RBC24DCMH

Heilind Number:SULRBC24DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCMH

Detailed Description

Introducing the RBC24DCMH, a versatile connector designed for high-performance applications. With a female gender and two rows, this connector features a clearance hole mount type and wire wrap termination method, ensuring secure and reliable connections. Crafted from PPS and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation, combined with 48 positions and a tail length of 14.22mm, offer flexibility in connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient on PCBs. With termination plating in matte tin, it ensures optimal performance and longevity. This connector falls under the category of Board to Board PCB Connectors, Card Edge Connectors, and PCB Connectors, catering to various industry needs. While not designed for high-rel applications, its reliability and functionality make it a standout choice in connector technology. Meet your connectivity requirements with the RBC24DCMH.