RBC24DCMI-S288

Heilind Number:SULRBC24DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCMI-S288

Detailed Description

SKU RBC24DCMI-S288 boasts a high-performance design, featuring PPS and phosphor bronze construction for optimal durability and conductivity. With a rated amperage of 3A and voltage handling capability of 700VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated via a threaded mount with card extender method, offer secure and stable connections. The gold-plated phosphor bronze contacts, in a hairpin configuration, guarantee excellent signal integrity. Operating flawlessly in a wide temperature range from -65°C to 125°C, this connector is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it accommodates 48 positions with a tail length of 13.84mm. Perfect for board-to-board and card edge applications, this connector, under the category of PCB connectors, is a top choice for demanding industrial settings. Its matte tin termination plating ensures longevity, making it a reliable component for various electronic systems. With the acronym RBC24DCMIS288, it signifies quality, performance, and precision.