| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCMN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULRBC24DCMN-S288 |
RBC24DCMN-S288
| Heilind Number: | SULRBC24DCMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC24DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 48 female contacts made of gold-plated phosphor bronze, ensuring optimal conductivity. Its hairpin contact type and straddle orientation allow for secure mating, while the termination method via card extender with matte tin plating guarantees durable and stable connections. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for various industrial applications. Its low connector height of 15.49mm and width of 9.4mm make it ideal for space-constrained environments. Trust in the RBC24DCMN-S288 for seamless and high-quality PCB connectivity.

