| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCMS-S288 |
RBC24DCMS-S288
| Heilind Number: | SULRBC24DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The RBC24DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient data transmission in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures longevity and stability even in demanding environments. With a dual-row design and 48 positions, it offers ample connectivity options. The side-hole mount type and card extender termination method make installation easy and secure. Gold-plated contacts and a voltage rating of 700 VAC guarantee optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various applications. With its compact dimensions and matte tin termination plating, the RBC24DCMS-S288 is a versatile solution for professional PCB assembly projects.

