| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCMS |
RBC24DCMS
| Heilind Number: | SULRBC24DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCMS, a high-performance Board To Board PCB Connector designed for precision applications. This connector features a dual-row configuration with 48 positions, catering to complex connectivity needs. With a durable construction and operating temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. Its wire wrap termination method and side hole mount type offer easy installation. Meeting stringent quality standards, this connector is ideal for demanding industries such as aerospace, defense, and telecommunications. Upgrade your PCB assembly with the RBC24DCMS for seamless and efficient connectivity.

