RBC24DCMT-S288

Heilind Number:SULRBC24DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCMT-S288

Detailed Description

Introducing the RBC24DCMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this female connector ensures reliable signal transmission. With a 2-row layout and threaded mount type, it offers secure PCB attachment. The termination method of card extender and gold-plated contacts guarantee excellent conductivity, suitable for applications requiring a 700 VAC voltage rating and 3 A current. The connector's hairpin contact type and straddle orientation enable efficient mating. With 48 positions and a tail length of 13.84 mm, it accommodates complex PCB configurations. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its compact design, measuring 15.49 mm in height and 9.4 mm in width, ensures space-efficient PCB layouts. With matte tin termination plating and compliance with industry standards, including RoHS, this connector upholds quality and environmental responsibility. Elevate your connectivity solutions with the RBC24DCMT-S288.