RBC24DCMT

Heilind Number:SULRBC24DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCMT

Detailed Description

Introducing the RBC24DCMT, a high-performance board-to-board PCB connector designed for seamless and reliable power and data transmission in electronic systems. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for demanding applications. Featuring a dual-row configuration with 48 positions and a pitch of 2.54mm, it offers ample connectivity options while ensuring efficient signal flow. The female gender and threaded mount type guarantee secure and stable installation. Constructed with PPS and phosphor bronze, and gold-plated for enhanced conductivity, this connector ensures optimal performance. Its straight orientation, hairpin contact type, and wire wrap termination method further simplify assembly. With an operating temperature range of -65 to 125°C, it is reliable in harsh environmental conditions. The Matte Tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it space-saving and durable. Whether used in aerospace, defense, or industrial applications, the RBC24DCMT is a trusted solution for your connectivity needs.