RBC24DCSD

Heilind Number:SULRBC24DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSD

Detailed Description

Introducing the RBC24DCSD, a high-performance board-to-board PCB connector designed for optimal electrical connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, allows for efficient PCB layout. Trust the RBC24DCSD for your connectivity needs in aerospace, defense, and other high-reliability applications.