RBC24DCSH-S288

Heilind Number:SULRBC24DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSH-S288

Detailed Description

Introducing the RBC24DCSH-S288, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender connector with two rows and 48 positions offers versatile connectivity options. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. The Hairpin contact type and Straddle orientation ensure secure and stable connections. With a clearance hole mount type and card extender termination method, installation is quick and easy. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. The termination plating is matte tin, further enhancing durability. Trust in the RBC24DCSH-S288 for high-reliability board-to-board and card edge connections in your next project.