RBC24DCSH

Heilind Number:SULRBC24DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSH

Detailed Description

Introducing the RBC24DCSH, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek orientation and two rows of 24 female connectors, this component ensures reliable connectivity in any setup. The contact material, made of durable Phosphor Bronze with Gold plating, guarantees optimal signal transmission while the hairpin contact type offers enhanced stability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is perfect for power-intensive systems. Its clearance hole mount and through-hole termination method make installation a breeze. With a wide operating temperature range of -65 to 125 °C, it's suitable for even the harshest environments. The matte tin termination plating ensures long-term durability. Measuring at just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for use in aerospace, defense, and industrial applications, the RBC24DCSH is the ultimate connector solution for your high-reliability needs.