RBC24DCSI

Heilind Number:SULRBC24DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSI

Detailed Description

Introducing our RBC24DCSI, a high-quality board-to-board PCB connector designed for reliable and efficient connectivity in various electronic applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector offers superior performance. With a current rating of 3A and voltage capacity of 700VAC, it ensures safe and stable power transmission. The female gender, two rows of 24 positions, and Hairpin contact type make it versatile for use in different configurations. Its threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is highly reliable in harsh environments. Compact in size with a connector height of only 15.49mm and a width of 9.4mm, it saves space on the PCB. Trust the RBC24DCSI for seamless connectivity in your electronic designs.