RBC24DCSN-S288

Heilind Number:SULRBC24DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCSN-S288

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBC24DCSN-S288, features a pitch of 2.54mm and is designed for a voltage of 700 VAC, making it suitable for high-power applications. With two rows and 48 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring reliable and durable performance. Its hairpin contact type and straddle orientation allow for secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is built to withstand harsh environments. The termination method is through card extender, with Matte Tin plating for efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust, ideal for board-to-board PCB connections. Whether in industrial or commercial settings, this connector guarantees high-quality and high-reliability performance.