RBC24DCSN

Heilind Number:SULRBC24DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCSN

Detailed Description

The RBC24DCSN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures reliable power transmission. Featuring two rows of 24 female contacts with gold-plated phosphor bronze construction, it offers excellent conductivity and durability. The hairpin contact type and thru-hole termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. With a compact design, measuring only .61 inches in height and 9.4 mm in width, it saves space on the PCB. The matte tin termination plating enhances solderability. Perfect for applications in aerospace, defense, and industrial sectors, this connector guarantees high reliability and performance.