RBC24DCSS

Heilind Number:SULRBC24DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCSS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCSS

Detailed Description

Featuring a durable construction, the SKU RBC24DCSS connector offers reliable performance in demanding environments. With a current rating of 3A and a voltage of 700VAC, it ensures efficient power transmission. The female connector, with two rows of 24 positions, allows for secure and versatile connectivity. Its side hole mount and through-hole termination method streamline installation. Crafted from phosphor bronze with gold plating, the contacts guarantee optimal conductivity. The hairpin contact type and straight orientation further enhance signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained setups. The matte tin termination plating adds an extra layer of protection, ensuring long-term durability. From board-to-board PCB connections to card edge interfaces, the RBC24DCSS is a versatile solution for your connectivity needs.