RBC24DCST-S288

Heilind Number:SULRBC24DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCST-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCST-S288

Detailed Description

Introducing the RBC24DCST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and 48 positions spread across 2 rows, this connector ensures reliable connectivity in compact spaces. Featuring a female gender and threaded mount type, it offers secure attachment. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and longevity, even in harsh environments. Operating at a voltage of 700VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its card extender termination method and hairpin contact type facilitate easy installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in diverse industries. Trust in the RBC24DCST-S288 for efficient and durable board-to-board connections.