RBC24DCST

Heilind Number:SULRBC24DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCST
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCST

Detailed Description

Introducing the RBC24DCST, a high-performance board to board PCB connector designed for precision and durability. This connector, featuring two rows of 24 female pins, offers seamless connectivity in electronic applications. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The termination method of threaded through-hole mounting guarantees secure attachment to PCBs. Crafted with phosphor bronze contacts plated in gold, it guarantees optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh environments. Its hairpin contact type and straight orientation facilitate easy installation. The matte tin termination plating ensures long-lasting performance. With a compact design measuring 9.4mm in width and 15.49mm in height, the RBC24DCST is a versatile solution for your connectivity needs in various industries.