| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCTH |
RBC24DCTH
| Heilind Number: | SULRBC24DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCTH |
| ECAD Model: |
Specifications
Detailed Description
Lead the way in high-quality board-to-board and card edge connections with our RBC24DCTH connector. Designed for precision and reliability, this female connector features two rows of 48 gold-plated phosphor bronze contacts with a pitch of 2.54mm, ensuring seamless signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's perfect for demanding environments. The clearance hole mount type and thru-hole termination method guarantee secure attachment to your PCB. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained applications. Trust in the matte tin termination plating for long-lasting performance. Elevate your connectivity solutions with the RBC24DCTH.

