RBC24DCTN-S288

Heilind Number:SULRBC24DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCTN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCTN-S288

Detailed Description

Introducing the RBC24DCTN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Engineered with PPS and phosphor bronze components, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power delivery. Featuring two rows of hairpin contacts plated with gold, it offers optimal conductivity and durability. The straddle orientation and card extender termination method make it easy to install, while the matte tin plating on the termination ensures secure soldering. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of operating conditions. Perfect for high-reliability systems, the RBC24DCTN-S288 is a top choice for engineers and manufacturers seeking superior quality in their PCB connections.