| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCTN |
RBC24DCTN
| Heilind Number: | SULRBC24DCTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCTN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a dual-row configuration with 48 female contacts, this connector ensures secure connectivity in demanding environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing superior conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The straight orientation and thru-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, the RBC24DCTN is ideal for use in rugged industrial settings. Trust in this connector for seamless and long-lasting performance in your PCB assemblies.

