RBC24DCTS

Heilind Number:SULRBC24DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCTS

Detailed Description

Introducing the RBC24DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 48 female contacts made from durable phosphor bronze with gold plating, ensuring reliable and low-resistance connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The straight orientation and side hole mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, allows for dense PCB layouts. Trust the RBC24DCTS for your high-reliability applications.