RBC24DCWD-S288

Heilind Number:SULRBC24DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWD-S288

Detailed Description

This PPS & Phosphor Bronze Board-to-Board PCB Connector, with SKU RBC24DCWD-S288, is a high-quality female connector designed for reliable and efficient electrical connections. Featuring two rows of 48 hairpin contact positions, it ensures secure mating with corresponding male connectors. The clearance hole mount type and card extender termination method make installation easy and convenient. Constructed with durable phosphor bronze contacts plated with gold, this connector offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic applications. Its operating temperature range of -65 to 125°C guarantees performance even in harsh environments. The connector's compact design, measuring just 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Terminated with matte tin plating, it ensures long-term reliability. Whether for industrial, commercial, or consumer electronics, this connector is a dependable solution for your connectivity needs. (Character count: 187)