RBC24DCWD

Heilind Number:SULRBC24DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCWD

Detailed Description

Introducing the RBC24DCWD, a high-performance board-to-board connector designed for precision applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 48 female contacts, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. The contact type, hairpin, ensures secure and reliable connections, while the straight orientation and clearance hole mount type offer easy installation. Rated for 700VAC and 3A, this connector is suitable for a wide range of power and signal transmission tasks. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees performance and longevity even in harsh environments. The matte tin termination plating enhances durability and solderability, making it ideal for high-reliability applications. With a connector height of 15.49mm and a width of 9.4mm, it offers a perfect balance of space-saving design and functionality. Trust the RBC24DCWD for seamless board-to-board connectivity in your projects.