| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DCWH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DCWH-S288 |
RBC24DCWH-S288
| Heilind Number: | SULRBC24DCWH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DCWH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DCWH-S288 PCB connector, a high-performance solution for your connectivity needs. Designed for efficiency and durability, this connector features PPS and Phosphor Bronze construction with Gold contact plating, ensuring reliable power transmission. With an amperage of 3 A and a voltage rating of 700 VAC, it meets the demands of various applications. Its 2.54 mm pitch and 48 positions offer versatility in connection, while the Hairpin contact type and Card Extender termination method guarantee secure links. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for diverse environments. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for easy integration. Ideal for board-to-board and card edge connections, the RBC24DCWH-S288 is a dependable choice for your projects.

