RBC24DCWH

Heilind Number:SULRBC24DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWH

Detailed Description

Introducing the RBC24DCWH, a high-performance and reliable board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity with a low amperage of 3A and a high voltage rating of 700VAC. With two rows of 48 female contacts in a straight orientation, it offers seamless connectivity in compact spaces. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and matte tin termination guarantee long-lasting durability, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust the RBC24DCWH for efficient and robust board-to-board connections in your electronic systems.