RBC24DCWI

Heilind Number:SULRBC24DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWI

Detailed Description

Introducing the RBC24DCWI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures durability and long-lasting performance. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Featuring a contact material of gold-plated Phosphor Bronze, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation, along with 48 positions, allow for efficient signal transmission. With a wide operating temperature range of -65 to 125°C, this connector is reliable in extreme environments. The termination method of through-hole and termination plating of matte tin further enhance its durability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications systems, the RBC24DCWI is the perfect choice for high-reliability connectivity.