RBC24DCWN-S288

Heilind Number:SULRBC24DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWN-S288

Detailed Description

Introducing the RBC24DCWN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and a double-row configuration, this connector offers 48 positions for reliable signal transmission. The female gender and hairpin contact type ensure secure connectivity, while the phosphor bronze contacts with gold plating guarantee excellent conductivity. Operating at voltages up to 700VAC, and with an amperage rating of 3A, this connector is suitable for a wide range of power and signal requirements. Its rugged construction, featuring termination plating in matte tin, and an operating temperature range from -65 to 125°C, make it ideal for use in harsh environments. Whether for aerospace, defense, or industrial applications, the RBC24DCWN-S288 is a dependable choice for your connectivity needs.