RBC24DCWN

Heilind Number:SULRBC24DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:48
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCWN

Detailed Description

Introducing the RBC24DCWN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a dual-row configuration with 48 female contacts made of durable phosphor bronze and plated with gold for optimal conductivity, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-speed data and power connections. The hairpin contact type and straight orientation facilitate easy mating, while the termination method of thru hole soldering guarantees secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the RBC24DCWN for your connectivity needs in aerospace, telecommunications, and industrial applications.