RBC24DCWT-S288

Heilind Number:SULRBC24DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:48
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DCWT-S288

Detailed Description

Introducing the RBC24DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment, while the card extender termination method simplifies installation. Gold-plated contacts and a voltage rating of 700 VAC guarantee optimal signal transmission and durability. With 48 hairpin contact positions and a pitch of 2.54mm, it provides ample connectivity options for your PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, it suits a wide range of industrial settings. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the RBC24DCWT-S288 is a trusted solution for your connectivity needs.