RBC24DCWT

Heilind Number:SULRBC24DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DCWT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DCWT

Detailed Description

Introducing the RBC24DCWT, a high-performance board-to-board connector designed for critical applications. This female connector features two rows with a total of 48 positions, ensuring reliable connectivity in complex circuitry. With a pitch of 2.54mm, it offers precise alignment and compatibility with standard PCB layouts. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The connector's straight orientation and threaded mount type facilitate easy installation. Rated for 700VAC and 3A, it meets stringent electrical requirements. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained designs. Trust the RBC24DCWT for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.