RBC24DRMD

Heilind Number:SULRBC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DRMD

Detailed Description

Introducing the RBC24DRMD, a high-performance Board To Board PCB Connector designed to meet your demanding connectivity needs. With a compact form factor and a gender specification of Female, this connector offers seamless integration in your electronic assemblies. Featuring two rows with a total of 48 positions, it ensures ample connectivity options. The termination method of Wire Wrap guarantees secure and reliable connections, while the contact material of Phosphor Bronze with Gold plating ensures excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and clearance hole mount type make installation a breeze. Trust the RBC24DRMD for robust and efficient board-to-board connections in your projects.