RBC24DRMH

Heilind Number:SULRBC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DRMH

Detailed Description

Introducing the RBC24DRMH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a dual-row configuration and a total of 48 positions, this connector offers ample connectivity options. Its female gender and straight orientation make it versatile for various applications. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The contact material of phosphor bronze with gold plating ensures reliable conductivity, even at high voltages of up to 700 VAC. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for industrial and rugged use. Its compact design, with a connector height of only 15.49 mm and a width of 9.4 mm, saves valuable space on PCBs. The matte tin termination plating adds durability, while the loop bellow contact type further enhances its performance. Whether in aerospace, defense, or telecommunications, the RBC24DRMH guarantees seamless connectivity in critical systems.