RBC24DRMI

Heilind Number:SULRBC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DRMI

Detailed Description

Introducing the RBC24DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, two rows with a pitch of 2.54mm, and 48 positions make it versatile for various circuit connections. The threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type offers durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for industrial and commercial use. With a compact design, measuring only 15.49mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for high-reliability applications, the RBC24DRMI meets stringent quality standards. Upgrade your connectivity solutions with this advanced PCB connector.