| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DRMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DRMS-S288 |
RBC24DRMS-S288
| Heilind Number: | SULRBC24DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC24DRMS-S288, a high-performance board-to-board connector designed to meet your stringent electronic connectivity needs. With a dual-row configuration featuring 48 female contacts, this connector offers reliable signal transmission in demanding applications. Crafted from PPS and Phosphor Bronze with gold-plated contacts, it ensures excellent conductivity and durability. The side-hole mount type and card extender termination method facilitate easy installation onto PCBs. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. Measuring 15.49mm in height and 9.4mm in width, its compact design suits space-constrained layouts. Trust in the RBC24DRMSS288 for efficient and secure board-level connections in aerospace, defense, and industrial systems.

