RBC24DRMT-S288

Heilind Number:SULRBC24DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DRMT-S288

Detailed Description

The RBC24DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, loop bellow contact type, and threaded mount make it easy to install, while the card extender termination method ensures secure connections. With 48 positions and two rows, it offers ample connectivity options. Gold contact plating and matte tin termination plating guarantee excellent signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Whether in aerospace, industrial, or telecommunications sectors, the RBC24DRMT-S288 is the perfect choice for high-reliability connectivity solutions.