RBC24DRMT

Heilind Number:SULRBC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DRMT

Detailed Description

Featuring a high-performance design, the RBC24DRMT connector is ideal for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. Its 48 gold-plated phosphor bronze contacts, arranged in two rows with a 2.54mm pitch, guarantee secure and efficient data transfer. The loop bellow contact type and wire wrap termination method further enhance connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a durable construction with a matte tin termination plating, this connector is built to withstand harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers easy installation on PCBs or card edges. Trusted for its quality and performance, the RBC24DRMT is a top choice for board-to-board connections in various industries.