RBC24DRSI

Heilind Number:SULRBC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DRSI

Detailed Description

Introducing the RBC24DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows with a total of 48 positions, this connector ensures secure and reliable connectivity. The female gender and threaded mount type make installation easy and efficient, while the termination method of thru hole guarantees robust soldering. Constructed with PPS and Phosphor Bronze materials, and with gold-plated contacts, it offers excellent conductivity and durability. Operating at a voltage of 700 VAC and with an operating temperature range of -65 to 125°C, this connector is suitable for even the most challenging environments. Its straight orientation and loop bellow contact type further enhance its versatility. Additionally, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a compact yet effective solution for your PCB connectivity needs. Trust in the RBC24DRSI for seamless and high-performance board-to-board connections.