RBC24DRSN

Heilind Number:SULRBC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRSN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DRSN

Detailed Description

Featuring a robust design for reliable connectivity, the RBC24DRSN PCB Connector is a versatile component suited for high-performance applications. With a gender specification of Female and two rows, this connector offers secure mating. Its termination method via Thru Hole ensures stability during operation. Crafted from durable PPS and Phosphor Bronze materials with gold contact plating, it guarantees excellent conductivity and corrosion resistance. The Loop Bellow contact type and straight orientation facilitate seamless signal transmission. Boasting 48 positions and a voltage rating of 700 VAC, it accommodates complex circuitry with ease. Operating efficiently in temperatures ranging from -65 to 125 °C, it is suitable for diverse environments. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, make it space-efficient. With termination plating in Matte Tin, it adheres to industry standards for quality and performance. Ideal for board-to-board and card edge connections, the RBC24DRSN is a dependable solution for your electronic design needs.