RBC24DRSS-S288

Heilind Number:SULRBC24DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DRSS-S288

Detailed Description

Introducing the RBC24DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers reliable connectivity in compact spaces. The female gender and side hole mount type make it versatile for various electronic setups. Constructed with PPS and Phosphor Bronze materials, it ensures durability and efficient signal transmission. Gold contact plating guarantees excellent conductivity, suitable for high-speed data transfer. Certified for 700 VAC, it meets stringent safety standards. With 48 positions and loop bellow contact type, it accommodates intricate circuitry. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances longevity. At a compact size of 9.4mm (.37 in) width and .61 in (15.49mm) height, it saves space on PCBs. Perfect for aerospace, defense, and industrial applications, this connector, with its reliability and performance, is a crucial component for mission-critical systems.