RBC24DRSS

Heilind Number:SULRBC24DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DRSS

Detailed Description

Introducing the RBC24DRSS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and featuring 48 gold-plated phosphor bronze contacts, this connector ensures secure and efficient data transfer. The female gender, side hole mount type, and through-hole termination method offer versatility in installation. Operating at voltages up to 700VAC, with an amperage of 3A, it meets stringent power requirements. Its straight orientation and compact design with a connector height of .61in (15.49mm) and width of 9.4mm (.37in) make it ideal for space-constrained environments. Rated for a wide temperature range of -65 to 125°C, it guarantees performance in extreme conditions. Whether used in aerospace, telecommunications, or industrial applications, the RBC24DRSS ensures seamless connectivity and durability. Trust in this connector for your critical electronic systems.