| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 48 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DRST-S288 |
RBC24DRST-S288
| Heilind Number: | SULRBC24DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Phosphor Bronze .00 Board to Board PCB Connector, RBC24DRST-S288, ensures reliable power transmission with its 3A amperage rating and 700VAC voltage capacity. Featuring a female gender, 2 rows of 48 positions each, and a 2.54mm pitch, this connector guarantees secure and efficient connections on your PCB. The loop bellow contact type with gold plating on phosphor bronze ensures optimal conductivity and durability. With a threaded mount type and straddle orientation, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The matte tin termination plating and card extender termination method further enhance its performance and longevity, making it a dependable choice for high-reliability applications.

