Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC24DRST, designed for high-performance applications. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. With a pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, it meets stringent industrial standards. The contact type is Loop Bellow, providing optimal signal transmission. With 48 positions and a termination method of Thru Hole, it guarantees efficient PCB connectivity. The connector's compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained applications. Its Matte Tin termination plating enhances durability. Trust in the reliability and performance of this RBC24DRST connector for your critical electronic systems.