| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC24DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 48 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC24DTAD |
RBC24DTAD
| Heilind Number: | SULRBC24DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC24DTAD |
| ECAD Model: |
Specifications
Detailed Description
The RBC24DTAD is a high-performance female connector designed for board-to-board PCB applications, featuring two rows of 48 contact positions with a 2.54mm pitch. Constructed with PPS and Phosphor Bronze materials, it offers exceptional durability and conductivity, with gold-plated contacts ensuring reliable signal transmission. The connector, with a clearance hole mount type and right-angle orientation, is suitable for various electronic assemblies. With a 3A amperage rating and a 700VAC voltage, it meets stringent operational requirements. Its operating temperature range of -65 to 125°C makes it ideal for harsh environments. The matte tin termination plating guarantees secure and lasting connections. Compact in size at 9.4mm wide and 15.49mm high, the RBC24DTAD is a versatile solution for demanding PCB connectivity needs.

