RBC24DTAH-S328

Heilind Number:SULRBC24DTAH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTAH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTAH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DTAH-S328

Detailed Description

Introducing the RBC24DTAH-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows of contacts, this connector offers reliable connectivity in compact spaces. Featuring a clearance hole mount type and thru-hole termination method, installation is secure and efficient. The contact materials of phosphor bronze with gold plating ensure excellent conductivity and durability. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Its right-angle orientation and 48 positions make it versatile for different PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Whether for industrial, aerospace, or telecommunications applications, the RBC24DTAH-S328 is a dependable choice for reliable connections.