RBC24DTAN

Heilind Number:SULRBC24DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTAN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTAN

Detailed Description

Introducing the RBC24DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender with two rows and a right-angle orientation, it offers seamless integration onto PCBs. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The gold-plated contact pins and matte tin termination provide optimal conductivity and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With 48 positions and a 2.54mm pitch, it offers ample connectivity options. Trust the RBC24DTAN for secure and high-speed data transfer in your PCB assemblies.