RBC24DTAS

Heilind Number:SULRBC24DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTAS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTAS

Detailed Description

RBC24DTAS features a durable and efficient Board To Board PCB Connector designed for high-reliability applications. With a voltage rating of 700 VAC and a current capacity of 3 A, this connector ensures secure power transmission. The 48-position, dual-row layout with a pitch of 2.54mm allows for versatile connectivity. Its female gender, right-angle orientation, and side-hole mount type offer flexibility in PCB assembly. Constructed with Phosphor Bronze contacts plated in Gold and terminated via Thru Hole method with Matte Tin plating, it guarantees excellent conductivity and durability, even in harsh environments. The operating temperature range of -65 to 125 °C makes it suitable for a wide range of industrial settings. With a compact connector height of only .61 inches and a width of 9.4mm, it saves valuable board space. Perfect for demanding electronic applications, this connector ensures reliable performance.