RBC24DTBN-S189

Heilind Number:SULRBC24DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTBN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DTBN-S189

Detailed Description

Introducing the RBC24DTBN-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows with a total of 48 female contacts made from durable phosphor bronze and plated with gold, this connector ensures optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The right-angle orientation and no-mounting design offer versatile installation options. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. The loop bellow contact type and matte tin termination plating further enhance durability. With a compact size of 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained environments. Trust the RBC24DTBN-S189 for seamless board-to-board connections in your projects.