RBC24DTBT

Heilind Number:SULRBC24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTBT

Detailed Description

Introducing the RBC24DTBT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it offers safe and efficient power transmission. The female connector with two rows and right-angle orientation is ideal for space-constrained installations. Gold-plated contacts provide excellent conductivity, while matte tin termination offers durability. Meeting stringent operating temperature requirements from -65 to 125°C, the RBC24DTBT guarantees consistent performance in extreme conditions. With 48 positions and a pitch of 2.54mm, it facilitates high-density PCB layouts. Trust in the RBC24DTBT for secure and durable board-to-board connections in your electronic designs.