RBC24DTKD-S288

Heilind Number:SULRBC24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC24DTKD-S288

Detailed Description

Introducing the RBC24DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliability in operation. With a compact design and two rows of 48 positions each, it allows for efficient connectivity in tight spaces. The contact material is gold-plated Phosphor Bronze, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With its loop bellow contact type and straddle orientation, it provides stable and high-speed data transmission. The matte tin termination plating further enhances its durability. Perfect for industrial and commercial applications, the RBC24DTKD-S288 is a reliable solution for your connectivity needs.