RBC24DTKD-S328

Heilind Number:SULRBC24DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC24DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC24DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULRBC24DTKD-S328

Detailed Description

Introducing our PPS & Phosphor Bronze Board-to-Board PCB Connector, SKU RBC24DTKD-S328, designed for high-performance electronic applications. With a 2.54mm pitch and a straight orientation, this connector features two rows with 48 female connectors, each crafted from durable phosphor bronze and plated with gold for optimal conductivity. Its loop bellow contact type ensures secure and reliable connections, rated for up to 3A of current and 700VAC. The clearance hole mount and thru-hole termination method make installation convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it offers a compact yet robust solution for your connectivity needs. Trust in the quality and performance of our RBC24DTKDS328 connector for seamless integration in your electronic systems.